- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3253BBABBAF160Q
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Bracket Mount/Through Hole
Search Keywords: TL3253BBABBAF160Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3253BBABBAF160Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
252
$12.07
504
$6.39
756
$4.50
1,008 +
$4.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments