- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3215AF160GQ
Description
+
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1000000Cycles 1.57N SMD Medical
Search Keywords: TL3215AF160GQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3215AF160GQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:4.9 x 6.1 x 2.05 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$1.183
500
$1.057
1,000
$0.980
2,500
$0.919
5,000
$0.848
7,500
$0.839
10,000
$0.837
15,000 +
$0.835
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments