help desk software
Image is representational - see mfr. specs

TL2230EEF140

E-Switch

Pushbutton Switch - DPDT - Standard - 30VDC - 100mA - Plunger for Cap Actuator - PC Pin - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - DPDT - Standard - 30VDC - 100mA - Plunger for Cap Actuator - PC Pin - Through Hole.
Search Keywords: TL2230EEF140
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL2230EEF140
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.1A@30VAC 30 VDC
  • Actuator Style:
    Rectangular Button
  • Terminal Type:
    PC Pins
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.658
500
$0.566
1,000
$0.532
3,000
$0.529
5,000
$0.527
8,000
$0.526
10,000
$0.525
15,000 +
$0.524
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments