- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1260GYRHCLR
E-Switch
TL1260GYRHCLR
Switch Tactile Spst-no 0.05A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1260GYRHCLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1260GYRHCLR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is TL1260GYRHCLR RoHS compliant?
Yes, TL1260GYRHCLR is RoHS compliant.
What is the lead time for TL1260GYRHCLR?
The standard lead time for TL1260GYRHCLR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
750
$6.95
1,500
$3.67
2,250
$2.52
3,000 +
$2.47
Click for Quote
Log in
to unlock special pricing