- Home ›
- All Products›
- TL1260GYQRBLK
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1260GYQRBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1260GYQRBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
750
$5.06
1,500
$2.68
2,250
$1.88
3,000 +
$1.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments