- Home ›
- All Products›
- TL1260GQSCLR
E-Switch
TL1260GQSCLR
Switch Tactile Spst-no 0.05A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1260GQSCLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1260GQSCLR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is TL1260GQSCLR RoHS compliant?
Yes, TL1260GQSCLR is RoHS compliant.
What is the lead time for TL1260GQSCLR?
The standard lead time for TL1260GQSCLR is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
250
$4.21
500
$2.59
750
$2.05
1,000 +
$2.01
Click for Quote
Log in
to unlock special pricing