- Home ›
- All Products›
- TL1240GRNSBKB
TL1240GRNSBKB
E-Switch
Switch Tactile Spst-no 0.05A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1240GRNSBKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1240GRNSBKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
70
$3.97
140
$3.79
280
$3.68
560
$3.26
1,050
$2.90
2,520
$2.54
5,040
$2.25
7,560 +
$2.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments