- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1220RXNNBG-HALO
TL1220RXNNBG-HALO
E-Switch
Switch Tactile Spst-no 0.05A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1220RXNNBGHALO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1220RXNNBG-HALO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$5.23
500
$3.22
750
$2.55
1,000 +
$2.50
Click for Quote
Log in
to unlock special pricing