Image is representational - see mfr. specs

TL1220R2BBBWHALO

E-Switch

Switch Tactile N.O. SPST Dome PC Pins 0.05A 12VDC 1.77N Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Dome PC Pins 0.05A 12VDC 1.77N Thru-Hole Tray
Search Keywords: TL1220R2BBBWHALO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL1220R2BBBWHALO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    10mm x 10mm x 9.9 mm
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Dome
  • Operating Force:
    1.77 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks can ship 7/28/26
Backorder
Price (USD)
Qty
Unit Price
250
$10.01
500
$5.30
750
$3.73
1,000 +
$3.65
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!