- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1220R2BBBGHALO
E-Switch
TL1220R2BBBGHALO
Switch Tactile N.O. SPST Dome PC Pins 0.05A 12VDC 1.77N Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Dome PC Pins 0.05A 12VDC 1.77N Thru-Hole Tray
Search Keywords: TL1220R2BBBGHALO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1220R2BBBGHALO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:10mm x 10mm x 9.9 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Dome
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Frequently Asked Questions
Is TL1220R2BBBGHALO RoHS compliant?
Yes, TL1220R2BBBGHALO is RoHS compliant.
What is the lead time for TL1220R2BBBGHALO?
The standard lead time for TL1220R2BBBGHALO is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$6.14
500
$3.78
750
$2.99
1,000 +
$2.93
Click for Quote
Log in
to unlock special pricing