- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1220R1NNBGHALO
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Tray
Search Keywords: TL1220R1NNBGHALO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1220R1NNBGHALO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:7mm x 7mm x 9.814052mm
-
Mounting:Through Hole14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED14037
-
Body Orientation:Straight14029
-
Termination Style:PC Pins14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$2.07
300
$1.99
500
$1.98
1,000
$1.94
2,500
$1.72
5,000
$1.54
7,500
$1.53
10,000 +
$1.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments