- Home ›
- All Products›
- TL1107DF180WQ
TL1107DF180WQ
E-Switch
Switch Tactile Spst-no 0.05A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1107DF180WQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1107DF180WQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2182
3,000
$0.1884
5,000
$0.1671
8,000
$0.1608
10,000
$0.1479
25,000
$0.1421
50,000
$0.1417
100,000 +
$0.1403
Click for Quote
Log in
to unlock special pricing