- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1105VF160Q94V0
E-Switch
TL1105VF160Q94V0
Switch Tactile Spst-no 0.05A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1105VF160Q94V0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1105VF160Q94V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is TL1105VF160Q94V0 RoHS compliant?
Yes, TL1105VF160Q94V0 is RoHS compliant.
What is the lead time for TL1105VF160Q94V0?
The standard lead time for TL1105VF160Q94V0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
2,500
$0.1580
5,000
$0.1185
7,500
$0.1106
10,000 +
$0.1084
Click for Quote
Log in
to unlock special pricing