- Home ›
- All Products›
- TL1105TF160QPPS
TL1105TF160QPPS
E-Switch
Switch Tactile Spst-no 0.05A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1105TF160QPPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1105TF160QPPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
Order Increment:
750
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,750
$0.2002
7,500
$0.1232
11,250
$0.0975
15,000 +
$0.0956
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments