- Home ›
- All Products›
- TL1105SPF160R1SBLK
E-Switch
TL1105SPF160R1SBLK
Switch Tactile Spst-no 0.05A 50V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile Spst-no 0.05A 50V
Search Keywords: TL1105SPF160R1SBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1105SPF160R1SBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
416
Product Guides
+
Frequently Asked Questions
Is TL1105SPF160R1SBLK RoHS compliant?
Yes, TL1105SPF160R1SBLK is RoHS compliant.
What is the lead time for TL1105SPF160R1SBLK?
The standard lead time for TL1105SPF160R1SBLK is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2912
Order Increment:
416
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
2,912
$1.418
5,824
$0.751
8,736
$0.528
11,648 +
$0.518
Click for Quote
Log in
to unlock special pricing