- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1105F160Q-BLKACT
E-Switch
TL1105F160Q-BLKACT
Switch Tactile Spst-no 0.05A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1105F160QBLKACT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | TL1105F160Q-BLKACT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
750 |
Frequently Asked Questions
Is TL1105F160Q-BLKACT RoHS compliant?
Yes, TL1105F160Q-BLKACT is RoHS compliant.
What is the lead time for TL1105F160Q-BLKACT?
The standard lead time for TL1105F160Q-BLKACT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
15 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,875
$0.1360
3,750
$0.1020
5,625
$0.0952
7,500 +
$0.0933
Click for Quote
Log in
to unlock special pricing