- Home ›
- All Products›
- TL1105AF250Q-KR
TL1105AF250Q-KR
E-Switch
Switch Tactile Spst-no 0.05A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1105AF250QKR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1105AF250Q-KR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
1000
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,000
$0.2000
4,000
$0.1500
6,000
$0.1400
8,000 +
$0.1372
Click for Quote
Log in
to unlock special pricing