- Home ›
- All Products›
- TL1100F160Q5JBLU
TL1100F160Q5JBLU
E-Switch
Switch Tactile Spst-no 0.05A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1100F160Q5JBLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1100F160Q5JBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
192
Order Increment:
192
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
192
$0.7339
384
$0.6344
1,152
$0.5119
2,688
$0.4310
5,184
$0.3699
7,680
$0.3643
10,176
$0.3480
15,168 +
$0.3428
Click for Quote
Log in
to unlock special pricing