- Home ›
- All Products›
- TL1030AF160BQJ
Description
+
TACT, Surface Mount, Right Angle, Gull Wing, 50mA, 12VDC
Search Keywords: TL1030AF160BQJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1030AF160BQJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.3042
8,000
$0.1872
12,000
$0.1482
16,000 +
$0.1452
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments