- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1030AF160AQJ
E-Switch
TL1030AF160AQJ
Tactile Switch, 0.05A, 12VDC, 160GF, SMD;
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tactile Switch, 0.05A, 12VDC, 160GF, SMD;
Search Keywords: TL1030AF160AQJ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | TL1030AF160AQJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
Product Guides
+
Frequently Asked Questions
Is TL1030AF160AQJ RoHS compliant?
Yes, TL1030AF160AQJ is RoHS compliant.
What is the lead time for TL1030AF160AQJ?
The standard lead time for TL1030AF160AQJ is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
7 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
4,000
$0.3146
8,000
$0.1936
12,000
$0.1533
16,000 +
$0.1502
Click for Quote
Log in
to unlock special pricing