- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1017ABAF160QG
E-Switch
TL1017ABAF160QG
Switch Tactile Spst-no 0.05A 12V
View Datasheet Accessories Notify Me
RoHS Compliant
Tape & Ree Packaging
Certificate of Compliance
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1017ABAF160QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1017ABAF160QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is TL1017ABAF160QG RoHS compliant?
Yes, TL1017ABAF160QG is RoHS compliant.
What is the lead time for TL1017ABAF160QG?
The standard lead time for TL1017ABAF160QG is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3,000
$0.1758
6,000
$0.1660
9,000
$0.1613
12,000
$0.1564
27,000
$0.1504
51,000
$0.1488
102,000
$0.1484
150,000 +
$0.1481
Click for Quote
Log in
to unlock special pricing