- Home ›
- All Products›
- TL1017AABF160QG
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1017AABF160QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1017AABF160QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.1681
6,000
$0.1400
9,000
$0.1355
12,000
$0.1219
27,000
$0.1216
51,000
$0.1171
102,000
$0.1168
150,000 +
$0.1156
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments