- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1014BF160QGBLKACT
E-Switch
TL1014BF160QGBLKACT
Switch Tactile Spst-no 0.05A 12V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1014BF160QGBLKACT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1014BF160QGBLKACT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3300
Frequently Asked Questions
Is TL1014BF160QGBLKACT RoHS compliant?
Yes, TL1014BF160QGBLKACT is RoHS compliant.
What is the lead time for TL1014BF160QGBLKACT?
The standard lead time for TL1014BF160QGBLKACT is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8250
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
8,250
$0.5032
16,500
$0.2664
24,750
$0.1875
33,000 +
$0.1837
Click for Quote
Log in
to unlock special pricing