- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1014AF180QG
Available Replacements
RECOMMENDED REPLACEMENT
E-Switch
TL1014AF180QG
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 100000Cycles 1.77N SMD T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 100000Cycles 1.77N SMD T/R
Search Keywords: TL1014AF180QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1014AF180QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:6.4 x 4.5 x 1.6 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is TL1014AF180QG discontinued?
Yes, TL1014AF180QG from E-Switch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TL1014AF180QG?
The recommended replacement for TL1014AF180QG is TL1014AF160QG from E-Switch, available from OnlineComponents.com.
Is TL1014AF180QG RoHS compliant?
Yes, TL1014AF180QG is RoHS compliant.
What is the lead time for TL1014AF180QG?
The standard lead time for TL1014AF180QG is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.