- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- TAKBLK
Description
+
9.55mm L x 5.10mm W x 6.55mm H Black Snap Fit Rectangular Pushbutton Switch Cap
Search Keywords: TAKBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TAKBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,000
$1.0812
4,000
$0.5724
6,000
$0.4028
8,000 +
$0.3947
Click for Quote
Log in
to unlock special pricing