- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST26GD00
Description
+
Switch Toggle ON ON DPDT Round Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
Search Keywords: ST26GD00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ST26GD00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:1491.4@cULus A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:34 x 19.5 x 58.5 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$18.71
1,000
$9.56
1,500
$6.51
2,000 +
$6.38
Click for Quote
Log in
to unlock special pricing