- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST266D02
Description
+
Switch Toggle ON OFF ON DPDT Round Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
Search Keywords: ST266D02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ST266D02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1491.4@cULus A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:34mm x 19.5mm x 58.5 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$18.72
500
$9.88
750
$6.79
1,000 +
$6.66
Click for Quote
Log in
to unlock special pricing