- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST24GD00
Description
+
Power Toggle Switch - 2P - ON-ON - 20A - 125VAC
Search Keywords: ST24GD00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ST24GD00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:1491.4@cULus A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34mm x 19.5mm x 61.5 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.62
25
$7.28
50
$6.89
100
$6.53
250
$6.15
500
$5.87
1,000
$5.64
2,500 +
$5.62
Click for Quote
Log in
to unlock special pricing