help desk software
Image is representational - see mfr. specs

ST22GD00

E-Switch

Switch Toggle ON ON DPDT Round Bat Lever Solder Lug 20A 277VAC 1491.4VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON ON DPDT Round Bat Lever Solder Lug 20A 277VAC 1491.4VA Panel Mount with Threads
Search Keywords: ST22GD00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    ST22GD00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    1491.4@cULus A
  • Actuator Style:
    Round Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M12 x 1
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    34 x 19.5 x 60.2 mm
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
250
$15.84
500
$8.39
750
$5.90
1,000 +
$5.78
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments