- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST14DD10
Description
+
Switch Toggle (ON) OFF (ON) SPDT Short Round Bat Lever Quick Conn 20A 277VAC 1118.55VA Panel Mount with Threads
Search Keywords: ST14DD10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ST14DD10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:1118.55@cULus A
-
Actuator Style:Short Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28 x 15.5 x 57.1 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$12.71
1,000
$6.71
1,500
$4.61
2,000 +
$4.52
Click for Quote
Log in
to unlock special pricing