- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST145D00
Description
+
High Amp Toggle Switch - 1P - ON-OFF-ON - 20A - 125VAC
Search Keywords: ST145D00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ST145D00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1491.4@cULus A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28 x 15.5 x 64.4 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Order Increment:
50
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$4.389
50
$3.990
100
$3.950
250
$3.910
500
$3.900
1,000
$3.890
1,500
$3.880
2,000 +
$3.870
Click for Quote
Log in
to unlock special pricing