- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST124D00
Description
+
Switch Toggle OFF (ON) SPST Round Bat Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Search Keywords: ST124D00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ST124D00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:1118.55@cULus A
-
Actuator Style:Round Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28mm x 15.5mm x 62.4 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$10.51
1,000
$5.55
1,500
$3.82
2,000 +
$3.74
Click for Quote
Log in
to unlock special pricing