- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS0750303F030P1A
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.29N Thru-Hole PC Pins
Search Keywords: SS0750303F030P1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SS0750303F030P1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:High Temperature Polybutylene Terephthalate/Simulated Roller Lever
-
Contact Rating @ Voltage:3@125VAC@UL A
-
Maximum Movement Differential:N/A
-
Operating Force:0.29 N
-
Termination Style:PC Pins
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$1.132
600
$0.849
900
$0.792
1,200 +
$0.777
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments