- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SS0750101F015P1A
E-Switch
SS0750101F015P1A
Switch Snap Action SPDT 3A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action SPDT 3A 125V
Search Keywords: SS0750101F015P1A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | SS0750101F015P1A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
Frequently Asked Questions
Is SS0750101F015P1A RoHS compliant?
Yes, SS0750101F015P1A is RoHS compliant.
What is the lead time for SS0750101F015P1A?
The standard lead time for SS0750101F015P1A is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
120
$0.6558
360
$0.5328
1,080
$0.5090
2,520
$0.4225
5,040
$0.3712
7,560
$0.3703
10,080
$0.3467
15,000 +
$0.3458
Click for Quote
Log in
to unlock special pricing