- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SRK-10
SRK-10
E-Switch
Dip Switch - BCD Circuit - 10 Position - Rotary for Tool Actuator - 100mA - 5VDC - 0.100" (2.54mm) Pitch - PC Pin - Through Ho ...
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Dip Switch - BCD Circuit - 10 Position - Rotary for Tool Actuator - 100mA - 5VDC - 0.100" (2.54mm) Pitch - PC Pin - Through Hole.
Search Keywords: SRK10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:SRK-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
48
Order Increment:
48
Price (USD)
Qty
Unit Price
48
$2.31
96
$2.28
288
$2.19
528
$2.16
1,008
$2.13
2,544
$1.66
5,040
$1.60
7,536 +
$1.58
Click for Quote
Log in
to unlock special pricing