- Home ›
- All Products›
- RVW44D1100-116
RVW44D1100-116
E-Switch
Switch Rocker Spst-no 20A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Spst-no 20A 125V
Search Keywords: RVW44D1100116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RVW44D1100-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$12.58
500
$6.66
750
$4.69
1,000 +
$4.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments