- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RSC241D1A83
E-Switch
RSC241D1A83
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA
Search Keywords: RSC241D1A83
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RSC241D1A83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black/Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Frequently Asked Questions
Is RSC241D1A83 RoHS compliant?
Yes, RSC241D1A83 is RoHS compliant.
What is the lead time for RSC241D1A83?
The standard lead time for RSC241D1A83 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
250
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
750
$1.711
1,500
$1.053
2,250
$0.833
3,000 +
$0.817
Click for Quote
Log in
to unlock special pricing