- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RRS20F1ABLKGRNNN1P
E-Switch
RRS20F1ABLKGRNNN1P
Rocker Sw, Spst-no, 16A, 250VAC, Panel;
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rocker Sw, Spst-no, 16A, 250VAC, Panel;
Search Keywords: RRS20F1ABLKGRNNN1P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RRS20F1ABLKGRNNN1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is RRS20F1ABLKGRNNN1P RoHS compliant?
Yes, RRS20F1ABLKGRNNN1P is RoHS compliant.
What is the lead time for RRS20F1ABLKGRNNN1P?
The standard lead time for RRS20F1ABLKGRNNN1P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
40
11 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
200
$5.59
400
$3.44
600
$2.72
800 +
$2.67
Click for Quote
Log in
to unlock special pricing