- Home ›
- All Products›
- RRG3113221Z101
RRG3113221Z101
E-Switch
Switch Rocker SPST 10A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 10A 125V
Search Keywords: RRG3113221Z101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RRG3113221Z101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
750
$0.9698
1,500
$0.5968
2,250
$0.4725
3,000 +
$0.4630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments