- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RRA1GC112X
Description
+
Switch Rocker DPDT 15A 125V
Search Keywords: RRA1GC112X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RRA1GC112X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
750
$3.53
1,500
$1.87
2,250
$1.32
3,000 +
$1.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments