help desk software
Image is representational - see mfr. specs

RR3405ALGRN

E-Switch

Switch Rocker ON OFF SPST Solder Lug Paddle 10A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Solder Lug Paddle 10A 250VAC
Search Keywords: RR3405ALGRN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RR3405ALGRN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    10@125VAC A
  • Actuator Style:
    Paddle Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    N/A
  • Illumination:
    Green,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
13 Weeks can ship 2/23/26
Backorder
Price (USD)
Qty
Unit Price
5
$4.65
50
$3.78
100
$3.72
300
$3.51
500
$3.32
1,000
$3.27
2,500
$2.82
5,000 +
$2.48
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments