help desk software
Image is representational - see mfr. specs

RR3130CBLKBLKFS

E-Switch

Rocker Switch - SPDT - 10A - 125VAC - Black Round Actuator - Non-Illuminated - "O -" Marking - Solder Lug - Panel Mount - Thre ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - SPDT - 10A - 125VAC - Black Round Actuator - Non-Illuminated - "O -" Marking - Solder Lug - Panel Mount - Threaded Body With Nut.
Search Keywords: RR3130CBLKBLKFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RR3130CBLKBLKFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    10@125VAC A
  • Actuator Style:
    Round Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 8/21/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.88
300 +
$1.82
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments