help desk software
Image is representational - see mfr. specs

RR3130BBLKBLKFS

E-Switch

Rocker Switch - DPDT - 10A - 125VAC - Round Black Actuator - "O -" Marking - Solder Lug - Panel Mount - Threaded Body With Nut ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - DPDT - 10A - 125VAC - Round Black Actuator - "O -" Marking - Solder Lug - Panel Mount - Threaded Body With Nut.
Search Keywords: RR3130BBLKBLKFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RR3130BBLKBLKFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    10@125VAC A
  • Actuator Style:
    Round Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 8/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.87
50
$3.55
100
$3.41
300
$3.19
500
$3.09
1,000
$2.95
2,500
$2.50
5,000 +
$2.22
Click for Quote
Log in to unlock special pricing