- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RR3130BBLKBLKES
Description
+
Switch Rocker ON ON DPDT Solder Lug Round Rocker 10A 250VAC 20000Cycles
Search Keywords: RR3130BBLKBLKES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RR3130BBLKBLKES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Round Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$4.33
50
$3.52
100
$3.51
300
$3.26
500
$3.08
1,000
$3.07
2,500
$2.61
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing