- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RR15131121
Description
+
Switch Rocker OFF ON SPST Solder Lug Round Rocker 10A 250VAC
Search Keywords: RR15131121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RR15131121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:10@125VAC@(cUL/UL) A
-
Actuator Style:Round Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.9022
2,000
$0.5552
3,000
$0.4395
4,000 +
$0.4307
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments