- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RR113C1100
Description
+
Switch Rocker ON ON SPDT Quick Connect Round Rocker 16A 250VAC 248.57VA
Search Keywords: RR113C1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RR113C1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:248.57@(cUL/UL) A
-
Actuator Style:Round Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.897
300
$0.869
500
$0.830
1,000
$0.794
2,500
$0.762
5,000
$0.670
7,500
$0.652
10,000 +
$0.642
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments