- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP3502MAGRN
Description
+
Pushbutton Switch - Panel Mount - Metal Body - OFF-(ON) - Green
Search Keywords: RP3502MAGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP3502MAGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$3.2219
50
$2.9290
100
$2.7760
250
$2.5980
500
$2.4730
1,000
$2.3650
2,500
$2.3530
5,000
$2.3410
7,500 +
$2.3290
Click for Quote
Log in
to unlock special pricing