- Home ›
- All Products›
- RE11131023-135
E-Switch
RE11131023-135
Switch Rocker SPST 10A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker SPST 10A 125V
Search Keywords: RE11131023135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RE11131023-135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RE11131023-135 RoHS compliant?
Yes, RE11131023-135 is RoHS compliant.
What is the lead time for RE11131023-135?
The standard lead time for RE11131023-135 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
20
$2.78
25
$2.16
100
$1.60
750
$1.52
1,500
$0.93
2,250
$0.74
3,000 +
$0.72
Click for Quote
Log in
to unlock special pricing