- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RE11131023-116
Description
+
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 10A 250VAC
Search Keywords: RE11131023116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RE11131023-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:10@125VAC@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$1.277
2,000
$0.786
3,000
$0.622
4,000 +
$0.609
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments