help desk software

RDTBC04R1T

E-Switch

Switch DIP N.O./N.C. SP4T 4 Shaft 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP N.O./N.C. SP4T 4 Shaft 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: RDTBC04R1T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RDTBC04R1T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Number of Positions:
    413458
  • Pole Throw Configuration:
    SP4T13461
  • Actuator Length:
    7.3 mm
  • Dimension:
    10mm x 19.35mm x 1013463mm
  • Mounting:
    Through Hole13457
  • Body Orientation:
    Right Angle13440
  • Terminal Type:
    PC Pins13472
  • Contact Rating @ Voltage:
    0.15@42VDC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
250
$5.30
500
$3.26
750
$2.58
1,000 +
$2.53
Click for Quote
Log in to unlock special pricing